OmronXG4M-5030Embases de raccordement et réceptacles PCB

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Side Entry Cable Mount

Look no further than the idc connector XG4M-5030 header connector from Omron, a great tool to use when board-to-board interconnects is required. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A. It uses the idt termination method. XG4M-5030 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 68.1 mm long.

21 pièces: Livraison en 7 jours

    Total$3.49Price for 1

    • Livraison en 7 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 21 pièces
      • Price: $3.49

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.