OmronXG4M-3430-UEmbases de raccordement et réceptacles PCB

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount

This idc connector XG4M-3430-U header connector from Omron is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method. XG4M-3430-U is housed in black polybutylene terephthalate. This product is 47.7 mm long.

1 620 pièces: Livraison en 2 jours

    Total$159.60Price for 60

    • (60)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 620 pièces
      • Price: $2.66

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.