OmronXG4M-3030Embases de raccordement et réceptacles PCB
Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 30 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 20 | |
| -55 | |
| 105 | |
| 42.7 | |
| Cable Mount |
This idc connector XG4M-3030 header connector from Omron reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. XG4M-3030 is housed in black polybutylene terephthalate. This product is 42.7 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

