OmronXG4C-4031Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Thanks to Omron's shrouded XG4C-4031 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a plug type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. XG4C-4031 is housed in black polybutylene terephthalate. This product is 58.1 mm long, 9 mm tall and 8.5 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

170 pièces: Livraison en 4 jours

    Total$2.51Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 170 pièces
      • Price: $2.510

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.