OmronXG4A-4039-AEmbases de raccordement et réceptacles PCB
Conn Ejector Header HDR 80 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 80 | |
| 4 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 20 | |
| -55 | |
| 105 | |
| 70.1 | |
| 17 | |
| Through Hole |
Mount this ejector XG4A-4039-A header connector from Omron on a jumper post on your PCB to support physical configuration options. This PL connector's 80 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. This is a 4-row connector. It has a plug type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 17 mm tall. XG4A-4039-A is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

