OmronXG4A-1639-AEmbases de raccordement et réceptacles PCB
Conn Ejector Header HDR 32 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 32 | |
| 4 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 20 | |
| -55 | |
| 105 | |
| 39.6 | |
| 17 | |
| Through Hole |
Mounting this ejector XG4A-1639-A header connector from Omron to your printed circuit board can help you support multiple physical configuration options. This PL connector's 32 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 4-row connector. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. XG4A-1639-A is housed in black polybutylene terephthalate. This product is 17 mm tall.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

