OmronXG4A-1032Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 32 | |
| 8.5 | |
| 23.3 | |
| 3.2 | |
| Through Hole |
Mounting this ejector XG4A-1032 header connector from Omron to your printed circuit board can help you support multiple physical configuration options. This PL connector's 10 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a plug type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. XG4A-1032 is housed in black polybutylene terephthalate. This product is 32 mm long, 23.3 mm tall and 8.5 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

