VishayWSR5R1000FEARésistance fixe à montage sur surface unique

Res Metal Strip 4527 0.1 Ohm 1% 5W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200

This is a WSR5R1000FEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 5 W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 275 °C. The WSR5R1000FEA part has a j-lead termination style. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. It has a tolerance of 1%. This device utilizes metal strip technology.

Import TariffMay apply to this part

1 169 pièces: Prêt à être expédié le lendemain

    Total$1.30Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2439+
      Manufacturer Lead Time:
      5 semaines
      Minimum Of :
      1
      Maximum Of:
      1169
      Country Of origin:
      Israël
         
      • Price: $1.2976
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2439+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Israël
      • In Stock: 1 169 pièces
      • Price: $1.2976

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.