VishayWSL20106L000FEARésistance fixe à montage sur surface unique

Res Metal Strip 2010 0.006 Ohm 1% 0.5W(1/2W) ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The WSL20106L000FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 6m Ohm. This part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±110 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -65 to 170 °C. This device is made with metal strip technology. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

4 326 pièces: Livraison en 3 jours

    Total$0.51Price for 1

    • Service Fee  $7.00

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2202+
      Manufacturer Lead Time:
      28 semaines
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Israël
         
      • Price: $0.5053
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2202+
      Manufacturer Lead Time:
      28 semaines
      Country Of origin:
      Israël
      • In Stock: 326 pièces
      • Price: $0.5053
    • (4000)

      Livraison en 3 jours

      Increment:
      4000
      Ships from:
      États Unis
      Date Code:
      2546+
      Manufacturer Lead Time:
      28 semaines
      Country Of origin:
      Israël
      • In Stock: 4 000 pièces
      • Price: $0.4901

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.