VishayWSL20105L000FEARésistance fixe à montage sur surface unique
WSL20105L000FEA Vishay Resistor Fixed Single-Surface Mount Metal Strip 0.005 Ohm 1% 0.5W(1/2W) ±110ppm/°C - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 5m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±110 | |
| 70 to 170 | |
| Moisture Resistant | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 0.64 | |
| 0.0389 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
The WSL20105L000FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±110 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep. This device utilizes metal strip technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

