VishayWSL1206R0120FEA18Résistance fixe à montage sur surface unique

Res Metal Strip 1206 0.012 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this WSL1206R0120FEA18 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 12m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.64 mm tall and 1.6 mm deep. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device is made with metal strip technology.

Import TariffMay apply to this part

12 794 pièces: Livraison en 3 jours

    Total$0.41Price for 1

    • Service Fee  $7.00

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      1903+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Israël
         
      • Price: $0.4056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      1903+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Israël
      • In Stock: 794 pièces
      • Price: $0.4056
    • (4000)

      Livraison en 3 jours

      Increment:
      4000
      Ships from:
      États Unis
      Date Code:
      2516+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Méxique
      • In Stock: 12 000 pièces
      • Price: $0.3857

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.