Illinois CapacitorWMF6S1K-FCondensateur à film
Cap Film 0.01uF 600V/630V PET 10% (7.4 X 20.6mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 600VDC|630VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 7.4 X 20.6 | |
| -55 | |
| 125 | |
| 7.4(Max) | |
| 20.6(Max) | |
| 0.6 | |
| 38.1 |
This WMF6S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|630VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. Its capacitance value is 0.01uF. This product is 20.6(Max) mm long with a diameter of 7.4(Max) mm. It has a tolerance of 10%. The WMF6S1K-F part has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
