Les plus consultées

VishayWKP102MCPEJ0KRCondensateur céramique monocouche

Cap Ceramic Single Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (10 X 6mm) Radial Disc 12.5mm 125°C Bulk

If you require a component that can control the power coming into your circuit while offering a lower component cost, then the ceramic disc WKP102MCPEJ0KR high frequency capacitor from Vishay is for you. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The WKP102MCPEJ0KR high frequency capacitor has a radial termination style. This product is 6(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.001uF. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm.

Import TariffMay apply to this part

Total en stock: 28 225 pièces

Regional Inventory: 225

    Total$0.30Price for 1

    225 en stock: Prêt à être expédié le lendemain

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2345+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      République Tchèque
      • In Stock: 225 pièces
      • Price: $0.2963
    • (1000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2520+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      République Tchèque
      • In Stock: 28 000 pièces
      • Price: $0.4386

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.