VishayWKO101MCPCF0KRCondensateur céramique monocouche

Cap Ceramic Suppression X1/Y2 100pF 440VAC/300VAC Y5S 20%( 8 X 5mm) Radial Disc 7.5mm 125°C Bulk

The WKO101MCPCF0KR high frequency capacitor is a great component for low-cost, general energy storage applications. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 100pF. The WKO101MCPCF0KR high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 12000
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.2290
    1. 1+$0.2290
    2. 100500+$0.2187

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.