Reduced Price
Arrow Development ToolsWHTABS-288-3M3D Printing Filaments
SAMPLE OF WHITE 2.88MM ABS FILAMENT
3m sample of of white 2.88mm ABS filament for your 3D printer. ABS (acrylonitrile butadiene styrene) is a high strength, flexible thermoplastic with high impact resistance suitable for industrial applications. Due to the tendency for prints to shrink as they cool, a heated bed is required to successfully print with ABS. We recommend printing ABS at 230C with a bed temperature of 110C. This sample is 3m (9.84 feet) long. Sample weight will vary based on material and filament diameter.
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Acrylonitrile Butadiene Styrene | |
| White | |
| 2.88 | |
| <0.05 | |
| 2.6 | |
| 6520psi | |
| 230 | |
| 110 | |
| 1000 | |
| ±0.08 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.