10-25% de reduction
HoneywellWBX1A12ABCLimite de commutateur
Switch Limit Top Pin Plunger Screw Mount 3.6VDC 20.02N Linear Cable Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8526.92.50.00 | |
| Automotive | No |
| PPAP | No |
| Wireless Heavy Duty | |
| Top Pin Plunger | |
| Linear | |
| 1000000 | |
| 20.02 | |
| Screw Mount | |
| Cable | |
| 1.78mm | |
| 4.83mm | |
| -40 | |
| 70 | |
| Box | |
| 76.2 | |
| 73.18 | |
| 276.24 |
By activating through the motion or presence of another object, this wireless heavy duty WBX1A12ABC limit switch from Honeywell can provide you specific information based on the switch's position. WBX1A12ABC is housed in aluminum die cast. This limit switch has an operating temperature range of -40 °C to 70 °C. The WBX1A12ABC limit switch has a cable termination style. This product is 76.2 mm long, 276.24 mm tall and 73.18 mm deep. The maximum DC voltage rating is 3.6 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

