HoneywellWA-1RX-A41Action d’interrupteur à pression
Switch Snap Action N.C. SPST Pin Plunger 20A 277VAC 1118.55VA 5.56N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| N.C. | |
| Pin Plunger | |
| SPST | |
| 20@277VAC | |
| 1118.55 | |
| 0.2 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 5.56 |
The WA-1RX-A41 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 20 A @ 277VAC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The WA-1RX-A41 snap action switch has a screw termination style. The maximum AC voltage rating is 277 VAC. This product is 49.28 mm long, 44.2 mm tall and 17.45 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

