Lelon ElectronicsVZH221M1CTR-0607Condensateurs en aluminium
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| Ultra Low | |
| 0.36@20°C@100kHz | |
| 0.28 | |
| 35.2@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 |
Use this relatively high equivalent series resistance electrolytic VZH221M1CTR-0607 aluminum capacitor from Lelon Electronics to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 35.2@2Min μA. Its capacitance value is 220uF. This product is 7.7 mm tall with a diameter of 6.3 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

