Lelon ElectronicsVZH101M1HTR-0810Condensateurs en aluminium
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.369A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Ultra Low | |
| 0.369 | |
| 50@2Min | |
| 5000 | |
| Polar | |
| Large Capacitance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| ±0.5 | |
| ±0.3 |
Lelon Electronics has you covered with their pure aluminum electrolytic VZH101M1HTR-0810 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 50@2Min μA. Its capacitance value is 100uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.