Lelon ElectronicsVZH-100M1JTR-0606Condensateurs en aluminium
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.7mm) SMD 0.13A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 63VDC | |
| Ultra Low | |
| 1.2@20°C@100kHz | |
| 0.13 | |
| 6.3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.7 |
Thanks to Lelon Electronics, you'll never miss low-end frequencies with their electrolytic VZH-100M1JTR-0606 aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 10uF. Its leakage current is 6.3@2Min μA. This product is 5.7 mm tall with a diameter of 6.3 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

