VishayVY1332M59Y5UQ63V0Condensateur céramique monocouche
Cap Ceramic Suppression X1/Y1 0.0033uF 760VAC/500VAC Y5U 20%( 15 X 5mm) Radial Disc 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| Y5U | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 2.5 | |
| 15 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 15(Max) | |
| 5(Max) | |
| 19(Max) | |
| Through Hole |
Using the ceramic disc VY1332M59Y5UQ63V0 single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0033uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 5(Max) mm deep. The VY1332M59Y5UQ63V0 high frequency capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

