10-25% de reduction
OmronVX-53-1A3Action d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.2N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Long Hinge Lever | |
| SPDT | |
| 5@250VAC | |
| 500000 | |
| 50000000 | |
| 2 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 105 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 0.2 |
If you're looking for rapid switching to close your circuit use this VX-53-1A3 snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The VX-53-1A3 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC. This product is 72.2 mm long, 29.9 mm tall and 10.3 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
