| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 600 |
| Single | |
| 600 | |
| 8 | |
| 60 | |
| 2.1@16A | |
| 5 | |
| 14000 | |
| 90 | |
| -55 | |
| 150 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.39(Max) mm |
| Largeur du paquet | 6.22(Max) mm |
| Longueur du paquet | 6.73(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 |
Converting from AC to DC is simple when using a switching diode VS-HFA08SD60S-M3 rectifier from Vishay. Its maximum power dissipation is 14000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 8 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.