VishayVR37000005604JR500Résistance simple fixée par alésage
Res Metal Glaze 5.6M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 5.6M | |
| 5% | |
| 3500(DC)|2500(RMS) | |
| 0.5 (1/2) | |
| Metal Glaze | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 10 | |
| 0.457 | |
| 0.7 | |
| Through Hole |
The VR37000005604JR500 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 5.6M Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The VR37000005604JR500 part has an axial termination style. This device utilizes metal glaze technology. This product is 10 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

