STMicroelectronicsVND5004ASP30TR-ECommutateurs de limite de courant
Current Limit SW 2-IN 2-OUT to 140A Automotive 30-Pin MultiPowerSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 140 | |
| 4(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.25(Max) mm |
| Largeur du paquet | 16 mm |
| Longueur du paquet | 17.2 mm |
| Carte électronique changée | 30 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | MultiPowerSO EP |
| 30 | |
| Forme de sonde | Gull-wing |
The VND5004ASP30TR-E power driver from STMicroelectronics can provide management of your transistors and switches. Its typical operating supply voltage is 13 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 27 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
