FTDI ChipVNC2-64L1B-TRAYCircuit intégré d'interface USB

Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V 64-Pin LQFP

Want to centralize your components to one device? Look no further use this VNC2-64L1B-TRAY microcontroller manufactured by Future Technology Devices International. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.62|2.97 V, while its maximum is 1.98|3.63 V. Its flash program memory is 256KB.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    12 semaines
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.