STMicroelectronicsVN5E050MJ-ECommutateurs de limite de courant
Current Limit SW 1-IN 1-OUT to 38A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 38 | |
| 65(Max) | |
| -40 | |
| 150 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 12 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | PowerSSO EP |
| 12 | |
| Forme de sonde | Gull-wing |
Connecting a load to a power supply has never been easier with this high side VN5E050MJ-E power switch by STMicroelectronics. This charge controller has single output. It features 0.065(Max) Ohm switch on resistance. This device has a supply current of 1.5 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
