TDKVLS3015ET-1R0NInducteur à montage en surface
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 0.058Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 1M | |
| 2.1(Typ) | |
| 2 | |
| 0.058 | |
| 2 | |
| 1212 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.5 |
This power VLS3015ET-1R0N surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1M Hz. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.1(Typ) A with a maximum resistance of 58m Ohm. It has an inductance of 1u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

