10-25% de reduction
TDKVLS252012ET-3R3MInducteur à montage en surface
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.98A 0.272Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 1M | |
| 0.98(Typ) | |
| 1.25 | |
| 0.272 | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Surface Mount | |
| 2.1 | |
| 1.2 |
This power VLS252012ET-3R3M surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.6 mm long, 1.2 mm tall and 2.1 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 3.3u H. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 980mA (typ) with a maximum resistance of 272m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

