TDKVLS252012ET-2R2MInducteur à montage en surface

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.3A 0.154Ohm DCR 1008 T/R

This power VLS252012ET-2R2M surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 154m Ohm. This device utilizes wirewound technology. This product is 2.6 mm long, 1.2 mm tall and 2.1 mm deep. It has an inductance of 2.2u H. It has a tolerance of 20%.

10 pièces: Livraison en 4 jours

    Total$1.27Price for 5

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 10 pièces
      • Price: $0.254

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.