10-25% de reduction
TDKVLS252010ET-2R2MInducteur à montage en surface
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.2A 0.19Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 1.2(Typ) | |
| 1.2 | |
| 0.19 | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Surface Mount | |
| 2.1 | |
| 1 |
Make any circuit look clean and compact using this power VLS252010ET-2R2M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 2.2u H. This product is 2.6 mm long, 1 mm tall and 2.1 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.2(Typ) A with a maximum resistance of 190m Ohm. Its test frequency is 1M Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

