TDKVLS2012ET-4R7MInducteur à montage en surface
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 0.84A 0.336Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 0.84(Typ) | |
| 0.7 | |
| 0.336 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 2.1 | |
| 1.2 |
This power VLS2012ET-4R7M surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 840mA (typ) with a maximum resistance of 336m Ohm. It has an inductance of 4.7u H. This product is 2.1 mm long, 1.2 mm tall and 2.1 mm deep. Its test frequency is 1M Hz. This device utilizes wirewound technology. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

