TDKVLS2012ET-150MInducteur à montage en surface

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.47A 1.062Ohm DCR T/R

Save valuable space on a PCB with this power VLS2012ET-150M surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1M Hz. It has a tolerance of 20%. This product is 2.1 mm long, 1.2 mm tall and 2.1 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 470mA (typ) with a maximum resistance of 1.062 Ohm. It has an inductance of 15u H.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.1333
    1. 1+$0.1333
    2. 20000+$0.1266

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.