10-25% de reduction
TDKVLF504015MT-6R8MInducteur à montage en surface
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 2A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1M | |
| 2(Typ) | |
| 1.65 | |
| 0.1 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 4.3 | |
| 1.5 |
This power VLF504015MT-6R8M surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 1M Hz. It has an inductance of 6.8u H. This product is 5.3 mm long, 1.5 mm tall and 4.3 mm deep. This SMD inductor has a maximum DC current of 2(Typ) A with a maximum resistance of 100m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

