50-75% de réduction
TDKVLF302510MT-100MInducteur à montage en surface
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.73A 0.372Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 1M | |
| 0.73(Typ) | |
| 0.59 | |
| 0.372 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 2.7 | |
| 1 |
Use this power VLF302510MT-100M surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 730mA (typ) with a maximum resistance of 372m Ohm. It has an inductance of 10u H. It has a tolerance of 20%. This product is 3.2 mm long, 1 mm tall and 2.7 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

