10-25% de reduction

VishayVJ1206Y222KXACW1BCCondensateur céramique multicouche

Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 1206 125°C T/R

This VJ1206Y222KXACW1BC multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.0022uF. It has a tolerance of 10%. This product is 3.2 mm long, 0.95(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    21 semaines
    • Price: $0.0331
    1. 4000+$0.0331
    2. 8000+$0.0328
    3. 24000+$0.0326

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.