VishayVJ0805A101KXEACCondensateur céramique multicouche

Cap Ceramic 100pF 500V C0G 10% Pad SMD 0805 150°C T/R

This VJ0805A101KXEAC multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. Its capacitance value is 100pF.

Import TariffMay apply to this part

3 000 pièces: Livraison en 2 jours

    Total$289.80Price for 3000

    • (3000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2432+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Israël
      • In Stock: 3 000 pièces
      • Price: $0.0966

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.