50-75% de réduction

VishayVJ0603Y562KXACW1BCCondensateur céramique multicouche

Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 0603 125°C T/R

This VJ0603Y562KXACW1BC multilayer ceramic capacitor from Vishay has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0056uF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.

72 000 pièces: Livraison en 2 jours

    Total$40.00Price for 4000

    • (4000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2449+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Chine
      • In Stock: 72 000 pièces
      • Price: $0.0100

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.