10-25% de reduction

VishayVJ0603A331JXBACCondensateur céramique multicouche

VJ0603A331JXBAC Vishay Capacitor Ceramic Multilayer 330pF 100V C0G 5% Pad SMD 0603 150°C T/R - Arrow.com

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this VJ0603A331JXBAC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1.6 mm long, 0.97(Max) mm tall and 0.8 mm deep. Its capacitance value is 330pF.

Import TariffMay apply to this part

8 684 pièces: Livraison en 2 jours

    Total$0.03Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1830+
      Manufacturer Lead Time:
      9 semaines
      Minimum Of :
      1
      Maximum Of:
      8684
      Country Of origin:
      Israël
         
      • Price: $0.0285
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1830+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Israël
      • In Stock: 8 684 pièces
      • Price: $0.0285

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.