VishayVESD05A1C-HD1-GS08Suppresseurs ESD
ESD Suppressor TVS Uni-Dir 5V 2-Pin LLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 10 | |
| 0.2 | |
| 75 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.4(Max) mm |
| Largeur du paquet | 0.65(Max) mm |
| Longueur du paquet | 1.05(Max) mm |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | LLP |
| 2 | |
| Forme de sonde | No Lead |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs VESD05A1C-HD1-GS08 ESD protection device from Vishay for superior protection. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 75 pF. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.