Lelon ElectronicsVES100M1HTR-0605Condensateurs en aluminium
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.3mm) SMD 0.026A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.026 | |
| 5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.3 |
Using this electrolytic VES100M1HTR-0605 aluminum capacitor from Lelon Electronics in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 5@2Min μA. Its capacitance value is 10uF. This product is 5.3 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

