Lelon ElectronicsVE-220M1CTR-0405Condensateurs en aluminium

Cap Aluminum Lytic 22uF 16V 20% (4 X 5.3mm) SMD 0.03A 2000h 85°C T/R

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic VE-220M1CTR-0405 aluminum capacitor from Lelon Electronics for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3.52@2Min μA. Its capacitance value is 22uF. This product is 5.3 mm tall with a diameter of 4 mm. It has a tolerance of 20%.

6 000 pièces: Livraison en 3 jours

    Total$62.50Price for 1894

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 6 000 pièces
      • Price: $0.033

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.