25-50% de réduction

KYOCERA AVX Components CorporationVCAS121018J390RZVaristance

Var MLV 13VAC/18VDC 500A 25.5V 1210 SMD Automotive T/R

TransGuard Automotive Multilayer Varistors

KYOCERA AVX TransGuard automotive series varistors are an ideal choice for circuit protection in transportation applications thanks to a wide range of highly reliable, AEC-Q200 qualified components; including low capacitance varistors for high-speed data lines/RF circuits, as well as high energy, high temperature or harsh environment varistors.



Key Features and Benefits

  • •  AEC-Q200 and VW-80808 Qualified Parts
  • •  High Reliability (multiple strike handling)
  • •  Size Reduction
  • •  Bi-directional Protection
  • •  No Power Derating
  • •  TVS & EMI Filtering
  • •  Environmental Isolation


Applications

  • •  EV and ICE Vehicles
  • •  Under Hood Applications (up to 175° C)
  • •  Electrical System Terminals
  • •  Load Dump Protection
  • •  Safety Systems


Import TariffMay apply to this part

1 045 pièces: Livraison en 2 jours

    Total$0.13Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2209+
      Manufacturer Lead Time:
      17 semaines
      Minimum Of :
      1
      Maximum Of:
      1045
      Country Of origin:
      Chine
         
      • Price: $0.1292
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2209+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Chine
      • In Stock: 1 045 pièces
      • Price: $0.1292

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.