| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 2 | |
| 5.25 | |
| <5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0.1(Typ)@5V | |
| 350 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 |
| Largeur du paquet | 7.2(Max) |
| Longueur du paquet | 7.2(Max) |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 48 | |
| Forme de sonde | Gull-wing |
Using the hardware and software tools in this VCA2615PFBR OP amp circuits from Texas Instruments you will be able to evaluate, characterize, test and qualify the amplifier in different conditions and configurations. Texas Instruments brings you their latest VCA2615PFBR amplifier, a component that can be used to amplify any weak signal. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

