C&KV80212MA08QCoulisse de commutateur
Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power and Line Voltage Select | |
| Screwdriver | |
| DPDT | |
| ON ON | |
| 10@125VAC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Red | |
| 0 | |
| 2 | |
| 7 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 4 | |
| 8.8 | |
| Nylon 6/6 | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 26.19 | |
| 19.18 | |
| 16.51 | |
| 26.19 | |
| 26.58 | |
| 16.51 | |
| 2 |
This power and line voltage select V80212MA08Q slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The V80212MA08Q slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 26.19 mm long, 16.51 mm tall and 26.58 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

