HoneywellV7-3E17E9-022Action d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Lever 10A 277VAC 250VDC 248.57VA 0.29N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Lever | |
| SPDT | |
| 10@277VAC | |
| 248.57 | |
| 10000000 | |
| 0.76 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 0.29 |
Only this V7-3E17E9-022 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 10 A @ 277VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-3E17E9-022 snap action switch has a quick connect termination style. This product is 49.91 mm long, 26.21 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

