HoneywellV7-1V29E9-263Action d’interrupteur à pression

Switch Snap Action N.O. SPST Simulated Roller Lever 21A 277VAC 1491.4VA 1.08N Screw Mount Quick Connect

Only this V7-1V29E9-263 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 21 A @ 277VAC@(CSA/UL). It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1V29E9-263 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 39.55 mm long, 29.23 mm tall and 10.16 mm deep.

23 pièces: Livraison en 2 jours

    Total$5.20Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2318+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Méxique
      • In Stock: 23 pièces
      • Price: $5.197

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.