LittelfuseV661BA60Varistance
Var MOV 660VAC/850VDC 70000A 1050V Bolt Down Screw Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1050 | |
| 660 | |
| 850 | |
| 1640 | |
| 200 | |
| 70000 | |
| 4000 | |
| 2300 | |
| -55 | |
| 85 | |
| Bulk | |
| 100 | |
| 23.5 | |
| 95 | |
| 250 | |
| Screw | |
| Bolt Down | |
| 40 |
Look no further, this V661BA60 MOV from Littelfuse is a variable resistor. Its maximum surge current is 70000 A. This device's clamping current is 200 A and clamping voltage is 1640 V. This part has a pitch of 40 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. The maximum AC voltage rating is 660 VAC and the maximum DC voltage rating is 850 VDC. This product is 100 mm long, 95 mm tall and 23.5 mm deep. Its capacitance value is 0.004uF. This device utilizes metal oxide technology. This varistor has a voltage of 1050 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

