LittelfuseV625LA40APVaristance

Var MOV 625VAC/825VDC 4500A 1100V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this V625LA40AP MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 50 A and clamping voltage is 1650 V. This part has a pitch of 8.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. This device is made with metal oxide technology. Its capacitance value is 210pF. This product is 20.5 mm tall and 8.3 mm deep with a diameter of 17 mm. This varistor has a voltage of 1100 V.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    13 semaines
    • Price: $0.6835
    1. 1500+$0.6835

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.