| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 61.6 | |
| 35 | |
| 45 | |
| 110 | |
| 1 | |
| 100 | |
| 500 | |
| 0.5 | |
| -55 | |
| 85 | |
| Bulk | |
| 7 | |
| 5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 6 |
Look no further, this V56ZA05P MOV from Littelfuse is a variable resistor. This part has a pitch of 6 mm. Its maximum surge current is 100 A. This device's clamping current is 1 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 66 V. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 500pF. This device is made with metal oxide technology. This product is 10 mm tall and 5 mm deep with a diameter of 7 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

